Souriau Sunbank by Eaton Industrial Circular Connector, 13 Contacts, Panel Mount, Plug, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-822
- Mfr. Part No.:
- UTSX01813P
- Manufacturer:
- Souriau Sunbank by Eaton
N
Get a bulk buy discount
Add 10 more to save PHP395.60
View bulk pricing optionsSubtotal (1 unit)*
PHP495.97
(exc. VAT)
PHP555.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP495.97 | - |
| 10 + | PHP456.41 | PHP395.60 |
*price indicative
- RS Stock No.:
- 828-822
- Mfr. Part No.:
- UTSX01813P
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 13 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 23A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Voltage | 250V | |
| Coding | No | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 13 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Current 23A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Voltage 250V | ||
Coding No | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Square flange receptacle is engineered for reliable, waterproof connections in harsh environments. Designed to simplify supply chains, it boasts interchangeable contacts across multiple connector series.
Manufactured from materials resistant to UV and corrosion
IP68/IP69K rated, providing waterproof protection even in dynamic conditions
Capable of withstanding 250 mating cycles for long-term durability
Compliant with IEC and UL standards, ensuring safe connections
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
