Souriau Sunbank by Eaton Industrial Circular Connector, 30 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-874
- Mfr. Part No.:
- UTSX6JC18E30S
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,005.20
(exc. VAT)
PHP3,365.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,005.20 |
| 10 + | PHP2,764.83 |
*price indicative
- RS Stock No.:
- 828-874
- Mfr. Part No.:
- UTSX6JC18E30S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 30 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Voltage | 250V | |
| Coding | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 30 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Voltage 250V | ||
Coding No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Circular connector plug housing is designed for harsh environments. It provides reliable performance with resistant materials, Ideal for outdoor applications like solar and wind management.
IP68/IP69K rated, providing exceptional waterproof capabilities
Resistant to UV and corrosion, ensuring longevity in outdoor conditions
Supports up to 250 mating cycles, enhancing durability over time
Available with various contact configurations for flexibility in design
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
