Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-630
- Mfr. Part No.:
- UTSX7JC169PX
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP36,983.87
(exc. VAT)
PHP41,421.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,983.87 | PHP1,479.355 |
*price indicative
- RS Stock No.:
- 816-630
- Mfr. Part No.:
- UTSX7JC169PX
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | X | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding X | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector offers robust connectivity for various applications, featuring a jam nut receptacle design with a cable gland backshell, ensuring secure and reliable connections in demanding environments.
Jam nut receptacle accommodates 9 male contacts for versatile connections
IP68/69K rating provides exceptional dust and water resistance
Compact dimensions of 38.3mm length and width ensures space-efficient installation
Lightweight at just 39g, promoting ease of handling and installation
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
