Souriau Sunbank by Eaton Circular Connector, 8 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-518
- Mfr. Part No.:
- UTSX716D8PZ
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP98,263.80
(exc. VAT)
PHP110,055.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP98,263.80 | PHP3,930.552 |
*price indicative
- RS Stock No.:
- 815-518
- Mfr. Part No.:
- UTSX716D8PZ
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Keying System | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Keying System | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector designed for robust, secure connections in various applications. Its construction ensures reliability and performance in challenging environments.
Jam nut receptacle design enhances mounting stability
Features 8 male PCB contacts for versatile connectivity
IP68/69K rating offers superior protection against dust and water
Lightweight construction at 20g enables ease of installation
Compliant with overvoltage category III for safe operation
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
