Souriau Sunbank by Eaton Circular Connector, 18 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-765
- Mfr. Part No.:
- UTSX71619PW32
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP48,993.97
(exc. VAT)
PHP54,873.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,993.97 | PHP1,959.759 |
*price indicative
- RS Stock No.:
- 815-765
- Mfr. Part No.:
- UTSX71619PW32
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 18 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 16 | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 18 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Shell Size 16 | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is engineered for high-performance reliability in demanding environments. It is designed to secure connections effectively while ensuring durability and ease of use under various conditions.
Jam nut receptacle and hold down clips facilitate robust connections
IP68/69K rating ensures protection against dust and water ingress
Designed for 18 male contacts, allowing versatile applications
Compact dimensions of 38.3 mm in length and height, with a width of 36.3 mm
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
