Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-577
- Mfr. Part No.:
- UTSX7JC1832PW
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP46,806.24
(exc. VAT)
PHP52,422.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,806.24 | PHP1,872.25 |
*price indicative
- RS Stock No.:
- 815-577
- Mfr. Part No.:
- UTSX7JC1832PW
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Keying System | |
| Mating Type | Bayonet | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Keying System | ||
Mating Type Bayonet | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton circular connector is designed for robust connection needs while ensuring reliability in various applications. Its plastic construction enhances durability and simplifies installation, making it an Ideal choice for demanding environments.
Jam nut receptacle with cable gland backshell for secure mounting
Designed for 32 male contacts, providing ample connectivity
Rated IP68/69K for superior protection against water and dust ingress
Lightweight at 56 g for easy handling and installation
Compliant with overvoltage category III and pollution degree III standards
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
