Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-633
- Mfr. Part No.:
- UTSX718D32PY
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP128,013.91
(exc. VAT)
PHP143,375.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP128,013.91 | PHP5,120.556 |
*price indicative
- RS Stock No.:
- 815-633
- Mfr. Part No.:
- UTSX718D32PY
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 32 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Y | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 32 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Y | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed to ensure reliable electrical connections in demanding environments, providing robust performance and protection against harsh conditions.
Jam nut receptacle with 32 male PCB contacts for versatile connectivity
IP68/69K rated for enhanced resistance to dust and water ingress
Compact dimensions with a length and height of 41.5 mm each
Lightweight design at only 31 grams for ease of installation
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
