Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Panel Nut, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-629
- Mfr. Part No.:
- UTSX7JC169PW
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP36,983.87
(exc. VAT)
PHP41,421.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,983.87 | PHP1,479.355 |
*price indicative
- RS Stock No.:
- 816-629
- Mfr. Part No.:
- UTSX7JC169PW
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Nut | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Keying System | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Panel Nut | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Keying System | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed to offer robust connectivity in demanding environments. Its Advanced engineering ensures reliable performance while meeting stringent industry standards.
Jam nut receptacle design with cable gland backshell enhances installation security
IP68/69K rated for superior protection against dust and moisture ingress
Accommodates 9 male contacts, allowing for versatile applications
Compact dimensions with a product length and height of 38.3 mm provide efficiency in space-constrained settings
Related links
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Male IP69K, UTSX Series
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
