Festo Circular Connector, 5 Contacts, Screw, M12 Connector, Plug, Male, IP65, IP67, NECB Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,187.68

(exc. VAT)

PHP1,330.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,187.68
10 +PHP1,092.72

*price indicative

RS Stock No.:
343-905
Mfr. Part No.:
NECB-S-M12G5-C2-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Screw

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

NECB

Voltage

60V

Coding

A

Housing Material

Polyamide 66

Standards/Approvals

RoHS-compliant

Contact Plating

Nickel Plated Gold Plated

Contact Material

Brass

COO (Country of Origin):
CN
The Festo Plug is high-quality connector is designed to meet stringent standards for industrial connectivity. With a robust construction and functionality tailored to withstand diverse operating conditions, it excels in maintaining reliable connections across various applications. This product is your go-to solution for ensuring stable and efficient performance in demanding environments. Featuring a streamlined design and compatibility with rotatable or non-rotatable screw-type locks, it enhances ease of installation and versatility. Suitable for both field devices and controller applications, it promises excellent performance, ensuring seamless operation in your systems.

Conforms to EN 61076 2 101 standards for assured compatibility

Offers an operational voltage range accommodating both DC and AC applications

Maintains a high level of surge immunity, safeguarding connected devices

Designed for straightforward installation with a screw type locking mechanism

Protects against environmental factors with an IP65 and IP67 rating

Features materials that enhance durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy