Festo Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 343-695
- Mfr. Part No.:
- NECB-S-M12G4-C2-D
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,187.68
(exc. VAT)
PHP1,330.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,187.68 |
| 10 + | PHP1,092.72 |
*price indicative
- RS Stock No.:
- 343-695
- Mfr. Part No.:
- NECB-S-M12G4-C2-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Screw | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | NECB | |
| Voltage | 60V | |
| Coding | A | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | RoHS-compliant | |
| Contact Plating | Nickel Plated Gold Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Screw | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
Voltage 60V | ||
Coding A | ||
Housing Material Polyamide 66 | ||
Standards/Approvals RoHS-compliant | ||
Contact Plating Nickel Plated Gold Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Festo Plug is an advanced connector designed for reliable and efficient performance in challenging industrial environments. Crafted to meet stringent standards such as EN 61076-2-101, this product boasts exceptional durability while ensuring seamless connectivity for electrically actuated valves. With features designed to enhance user experience and product longevity, the connector operates seamlessly across a range of voltages and provides robust protection against environmental factors. Its lightweight design and compatibility with various mounting options enhance its versatility, making it an ideal choice for professionals who demand speed and precision from their equipment.
Conformance to EN 61076 2 101 for enhanced reliability
Compact and lightweight design ensures easy installation
Compatible with both screw type and rotatable mounts
Degree of protection rated at IP65 and IP67 guarantees durability in tough conditions
Made from RoHS compliant materials, ensuring environmental standards are met
Related links
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Socket For Use With Sensor
- Hirschmann Connector Screw Plug IP65 ELST Series
- Hirschmann Connector Screw Plug IP65 ELST Series
- ifm electronic Industrial Circular Connector Screw Plug IP65 IP69K, E Series
