Festo Circular Connector, 4 Contacts, Screw, M8 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 343-907
- Mfr. Part No.:
- NECB-S-M8G4-C2-D
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,306.45
(exc. VAT)
PHP1,463.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,306.45 |
| 10 + | PHP1,201.98 |
*price indicative
- RS Stock No.:
- 343-907
- Mfr. Part No.:
- NECB-S-M8G4-C2-D
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | NECB | |
| Coding | A | |
| Voltage | 60V | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | RoHS-compliant | |
| Contact Plating | Nickel Plated Gold Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
Coding A | ||
Voltage 60V | ||
Housing Material Polyamide 66 | ||
Standards/Approvals RoHS-compliant | ||
Contact Plating Nickel Plated Gold Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Festo Plug is a compact and efficient connector is engineered to meet the stringent requirements of modern industrial applications. With robust features, it provides reliable connectivity while ensuring compliance with international standards. Designed for seamless integration, it boasts a straight cable outlet and a user-friendly installation with a screw-type lock mechanism. The connectors versatile specification allows it to function effectively across various operational conditions, making it an essential component for connecting controllers and field devices. Its durable construction ensures longevity, supporting operations in varying temperatures and environments, thereby enhancing productivity and performance in demanding settings.
Complies with EN 61076 2 104, ensuring industry standard performance
Rated for electrical connections with a maximum current of 4 A
Features a compact design with a nominal cable diameter for ease of installation
Constructed from robust materials, enhancing durability against corrosion
Provides IP65 and IP67 degree of protection, safeguarding against dust and water ingress
Related links
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Socket For Use With Sensor
- CONEC Circular Connector Screw Plug IP67, SAL Series
- Amphenol Industrial Industrial Circular Connector Screw Plug IP67, M Series
- SICK Connector Screw Plug IP67, YM08U13 Series
