Festo Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 343-904
- Mfr. Part No.:
- NECB-S-M12G4-C2
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,043.15
(exc. VAT)
PHP1,168.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,043.15 |
| 10 + | PHP959.52 |
*price indicative
- RS Stock No.:
- 343-904
- Mfr. Part No.:
- NECB-S-M12G4-C2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | NECB | |
| Coding | A | |
| Voltage | 60V | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | RoHS-compliant | |
| Contact Plating | Nickel Plated Gold Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
Coding A | ||
Voltage 60V | ||
Housing Material Polyamide 66 | ||
Standards/Approvals RoHS-compliant | ||
Contact Plating Nickel Plated Gold Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Festo Plug is a robust connector is specifically designed for energy-limited circuits, ensuring reliable connections for electrically actuated valves. With a focus on performance and conformity to EN 61076-2-101 standards, it offers peace of mind with c UL us listing from a recognised authority. Its streamlined design accommodates straight cable outlets and supports a range of operational voltage capacities, making it suitable for various industrial applications. Constructed with durable materials, this connector withstands harsh environments, ensuring long-lasting reliability. The compact yet versatile nature of this product adds both functional and aesthetic value to your installation, guaranteeing optimal performance under challenging conditions.
Compliant with industry standards for enhanced reliability
Designed for easy installation with a screw type lock mechanism
Robust housing material ensures durability in various environments
Offers dual protection with an IP65 and IP67 degree of protection
Related links
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Socket For Use With Sensor
- Hirschmann Connector Screw Plug IP65 ELST Series
- SICK Connector Screw Plug IP65 YM12U14 Series
- Phoenix Contact Circular Connector Screw Socket IP65, IP67
