Festo Circular Connector, 5 Contacts, Screw, M12 Connector, Plug, Male, IP65, IP67, NECB Series
- RS Stock No.:
- 343-389
- Mfr. Part No.:
- NECB-S-M12G5-C2
- Manufacturer:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,008.16
(exc. VAT)
PHP1,129.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,008.16 |
| 10 + | PHP927.15 |
*price indicative
- RS Stock No.:
- 343-389
- Mfr. Part No.:
- NECB-S-M12G5-C2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | NECB | |
| Voltage | 60V | |
| Coding | A | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | RoHS-compliant | |
| Contact Plating | Nickel Plated Gold Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series NECB | ||
Voltage 60V | ||
Coding A | ||
Housing Material Polyamide 66 | ||
Standards/Approvals RoHS-compliant | ||
Contact Plating Nickel Plated Gold Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Festo Plug connector adheres to EN 61076-2-101 standards, ensuring robust electrical connections while optimising space with its compact form factor The unique round design accommodates five connections, offering versatility for various applications, from controller to field device integration Its IP65/IP67 degree of protection guarantees reliability against dust and moisture, making it an ideal choice for industrial settings where conditions can be challenging The component's compatibility with both rotatable and non-rotatable screw-type locks adds to its user-friendly design, making installation and maintenance straightforward Crafted with high-quality materials like die-cast zinc and brass, this product demonstrates durability, ensuring long-lasting performance even under continuous use
Detailed with nickel-plated contacts for improved corrosion resistance
Versatile connection options for straightforward installation
Wide operational voltage range, supporting diverse applications
Resistant to surges, ensuring robust performance in electrically intense environments
Designed for easy maintenance and hassle-free usage
Related links
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Circular Connector Screw Plug IP65 NECB Series
- Festo Socket For Use With Sensor
- Hirschmann Connector Screw Plug IP65 ELST Series
- Hirschmann Connector Screw Plug IP65 ELST Series
- ifm electronic Industrial Circular Connector Screw Plug IP65 IP69K, E Series
