EAO Indicator Lens Square Style, White, 19.05 mm Long

Subtotal (1 unit)*

PHP372.88

(exc. VAT)

PHP417.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP372.88

*price indicative

RS Stock No.:
442-100
Mfr. Part No.:
70-920.9
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

White

Product Type

Indicator Lens

Lens Shape

Square

Length

19.05mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

70-920

COO (Country of Origin):
CH
The EAO Lens is a remarkable solution designed to enhance the functionality and aesthetics of your devices. Engineered with precision, it features a flush design that seamlessly fits into various applications, making it an ideal choice for control panels or indicators. The lens is crafted from durable plastic and boasts a striking white colour that not only illuminates but also elevates the visual appeal of your equipment. Whether you’re looking for practicality or style, this illuminated lens meets both demands effortlessly. Its translucent optics are perfect for providing clear visibility, making it easier for users to identify operational statuses at a glance. Additionally, the compact dimensions of 19.05 mm x 19.05 mm ensure it fits neatly into your product design without compromising on performance or visual clarity.

The lens is illuminated, providing improved visibility in low-light environments

Constructed from high-quality plastic, ensuring longevity and durability

Features a flush design, allowing for seamless integration into various devices

The white lens colour enhances clarity and operational indications

Compact dimensions make it suitable for a variety of applications

Translucent optics enhance the visibility of indicator signals

REACH and RoHS compliance highlights its environmentally friendly design

Lightweight at only 0.001 kg, ensuring minimal impact on overall device weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy