EAO Indicator Lens Square Style, Green, 15.4 mm Long

Subtotal (1 unit)*

PHP243.80

(exc. VAT)

PHP273.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP243.80

*price indicative

RS Stock No.:
442-105
Mfr. Part No.:
70-921.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Square

Length

15.4mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

70-921

COO (Country of Origin):
CH
The EAO Lens is an exceptional component designed to elevate both functionality and aesthetics in various applications. With its striking green colour and illuminated feature, this lens is ideal for environments where visibility and clarity are paramount. Its flush shape ensures seamless integration into panels, providing a sleek and modern appearance. Constructed from durable plastic, this lens is not only lightweight but also resilient, making it suitable for long-term use. The translucent optics enhance light diffusion, creating an inviting glow that draws attention without being overpowering. This product is perfect for individuals seeking a reliable and attractive solution for their operational and indication parts.

Illuminated design enhances visibility in low-light environments

Flush shape offers a sleek and modern integration into existing setups

Green colour provides a unique aesthetic appeal

Translucent optics facilitate even light distribution

Durable plastic construction ensures long-lasting performance

Lightweight design allows for easy installation and handling

REACH and RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy