EAO Indicator Lens Round Style, Orange, 15.4 mm diameter, 13.2 mm Long
- RS Stock No.:
- 441-913
- Mfr. Part No.:
- 70-911.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP395.42
(exc. VAT)
PHP442.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP395.42 |
*price indicative
- RS Stock No.:
- 441-913
- Mfr. Part No.:
- 70-911.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Diameter | 15.4mm | |
| Length | 13.2mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 70-911 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Diameter 15.4mm | ||
Length 13.2mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 70-911 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a distinguished component designed for innovative applications where functionality meets aesthetics. Crafted to elevate user experience, it features an eye-catching orange hue that adds a vibrant touch while remaining highly practical. The flush design integrates seamlessly into various devices, ensuring not only optimal performance but also enhanced visual appeal. Whether you're enhancing a control panel or upgrading equipment, this lens is engineered with precision, utilising durable plastic that withstands the rigours of everyday use. Its illuminated feature ensures visibility under various lighting conditions, making it ideal for operational contexts where clarity is paramount. With a translucent optic, it distributing light effectively, offering both style and functionality in one package. Perfect for those seeking both form and function, this lens is the ideal choice for modern applications.
Illuminated design enhances visibility in low-light conditions
Translucent optics provide a uniform light distribution
Round front form complements a variety of installation styles
Constructed from durable plastic for long-lasting performance
Flush shape ensures a sleek integration into any control panel
Lightweight design facilitates easy and efficient installation
Vibrant orange colour adds a modern touch to equipment
Compliant with REACH and RoHS standards for environmental safety
A great choice for both aesthetic and functional enhancements
Related links
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 13.2 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
- EAO Indicator Lens Square Style 15.4 mm Long
