EAO Indicator Lens Square Style, Orange, 13.2 mm Long
- RS Stock No.:
- 442-102
- Mfr. Part No.:
- 70-921.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
PHP243.80
(exc. VAT)
PHP273.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243.80 |
*price indicative
- RS Stock No.:
- 442-102
- Mfr. Part No.:
- 70-921.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 13.2mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 70-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 13.2mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 70-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed for clarity and visibility. Its square form and flush design ensure seamless integration into various applications, while the vibrant orange hue enhances visibility in dim environments. Made from durable plastic, it features illuminated optics that transcend traditional lens capabilities, guaranteeing exceptional performance. The translucent lens shape adds an aesthetic touch, making it suitable for diverse settings. With a lightweight construction and compact dimensions of 15.4 mm x 15.4 mm, this lens not only meets functional needs but also addresses aesthetic preferences. Ideal for control panels and indicators, it embodies a perfect blend of practicality and modern design.
Illuminated lens ensures visibility in low-light conditions
Square front form allows for versatile usage across different applications
Translucent optics provide a refined look while enhancing light distribution
Constructed from durable plastic for enhanced longevity
Weighs only 0.001 kg, making it easy to handle and install
Flush design offers a sleek aesthetic without protrusion
Related links
- EAO Indicator Lens Square Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
