Banner Green LED Indicator Lamp, 15V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-458
- Mfr. Part No.:
- K50LDGA120
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP11,926.56
(exc. VAT)
PHP13,357.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,926.56 |
*price indicative
- RS Stock No.:
- 294-458
- Mfr. Part No.:
- K50LDGA120
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Indicator Lamp | |
| Voltage | 15V, 30V | |
| Light Output Colour | Green | |
| Current | 16mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 49.5mm | |
| Peak Wavelength | 525nm | |
| Standards/Approvals | IEC IP67, cULus, UK CA, MIL-STD-202F, IEC 60947-5-2, Method 201A, DIN 40050-9, CE | |
| Series | EZ-LIGHTTM K50LD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Indicator Lamp | ||
Voltage 15V, 30V | ||
Light Output Colour Green | ||
Current 16mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 49.5mm | ||
Peak Wavelength 525nm | ||
Standards/Approvals IEC IP67, cULus, UK CA, MIL-STD-202F, IEC 60947-5-2, Method 201A, DIN 40050-9, CE | ||
Series EZ-LIGHTTM K50LD | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed for outdoor applications, delivering exceptional visibility under bright sunlight. Its robust construction ensures durability and reliability, making it suitable for various signage and illumination needs. Capable of operating within a wide voltage range, this indicator emits intense light output in a compact and self-contained design. With no external controller needed, installation is straightforward, allowing users to achieve quick deployment in diverse settings.
Certifications validate its reliability for outdoor use
Robust construction offers resilience against everyday wear and tear
Optional sun shields available for enhanced performance in extreme light conditions
Related links
- Banner Green LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp 30 V 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter
- Banner Blue Yellow LED Indicator Lamp 30 V 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
