Banner Green, Red, Yellow Indicator Lamp, 12V, 30 V, M30 x 1.5 Base, 50 mm Diameter

Subtotal (1 unit)*

PHP16,399.37

(exc. VAT)

PHP18,367.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,399.37

*price indicative

RS Stock No.:
294-475
Mfr. Part No.:
K50LGRALS4YPQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

12V, 30V

Product Type

Indicator Lamp

Light Output Colour

Green, Red, Yellow

Current

65mA

Lamp Base

M30 x 1.5

Diameter

50mm

Length

73mm

Series

EZ-LIGHT

Standards/Approvals

UK CA, cULus, DIN 40050-9, CE, IEC 60947-5-2, Method 201A, MIL-STD-202F, IEC IP67

COO (Country of Origin):
US
The Banner Indicator combines an eye-catching visual presence with a robust sound signal, making it an ideal solution for various industrial applications. Designed for rugged environments, this product is fully sealed, ensuring reliable operation even in the harshest conditions. Its advanced design incorporates both continuous and staccato tones, allowing it to adapt to different signalling needs effectively. Whether it’s an alert for equipment status or a notification for safety measures, this indicator guarantees clear communication.

Compact and self contained design eliminates the requirement for an external controller

Engineered to resist EMI and RFI interference ensuring consistent performance

Manufactured with high quality materials that enhance durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy