Banner Multicolour Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-307
- Mfr. Part No.:
- K50L2FRGB7QP
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,790.00
(exc. VAT)
PHP15,444.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,790.00 |
*price indicative
- RS Stock No.:
- 294-307
- Mfr. Part No.:
- K50L2FRGB7QP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Multicolour | |
| Current | 220mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Standards/Approvals | DIN 40050-9, Method 201A, UK CA, cULus, IEC IP67, IEC 60947-5-2, MIL-STD-202F, CE | |
| Series | K50 Pro | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Multicolour | ||
Current 220mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Standards/Approvals DIN 40050-9, Method 201A, UK CA, cULus, IEC IP67, IEC 60947-5-2, MIL-STD-202F, CE | ||
Series K50 Pro | ||
- COO (Country of Origin):
- US
The Banner Indicator comes with an audible alarm is designed to deliver bright, uniform lighting for a wide range of applications. Featuring seven default colours, it allows for customisation through Banner's Pro Editor software, making it ideal for various operational needs. Its rugged construction ensures durability in challenging environments, meeting stringent IP ratings to provide reliable performance under pressure.
Constructed from FDA grade materials for compliance with safety regulations
Includes a variety of connector options to suit different installation needs
Integrated audible alarm variants available for enhanced operator awareness
Translucent polycarbonate dome provides even light distribution
Related links
- Banner Multicolour Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Multicolour Indicator Lamp 30 V 50 mm Diameter
- Banner Multicolour Indicator Lamp 30 V 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter
