Banner Multicolour Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- RS Stock No.:
- 294-305
- Mfr. Part No.:
- K50L2FRGB7
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP12,256.23
(exc. VAT)
PHP13,726.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,256.23 |
*price indicative
- RS Stock No.:
- 294-305
- Mfr. Part No.:
- K50L2FRGB7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 30V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Multicolour | |
| Current | 220mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Series | K50 Pro | |
| Standards/Approvals | DIN 40050-9, Method 201A, IEC 60947-5-2, UK CA, IEC IP67, cULus, CE, MIL-STD-202F | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 30V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Multicolour | ||
Current 220mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Series K50 Pro | ||
Standards/Approvals DIN 40050-9, Method 201A, IEC 60947-5-2, UK CA, IEC IP67, cULus, CE, MIL-STD-202F | ||
- COO (Country of Origin):
- MX
The Banner Indicator is a cutting-edge 50 mm programmable multicolour RGB indicator designed for versatility and reliability in various applications. With its sleek polycarbonate dome and rugged construction, it is perfect for environments requiring both visibility and durability. The ability to emit seven vibrant colours allows for intuitive visual communication, enhancing operational efficiency.
Constructed with a polycarbonate dome for exceptional durability
Available in compact models to fit tight spaces without compromising functionality
Features quick disconnect connectors for easy installation and maintenance
Related links
- Banner Multicolour Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Green Yellow Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Blue Red Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner Multicolour Indicator Lamp 30 V 50 mm Diameter
- Banner Multicolour Indicator Lamp 30 V 50 mm Diameter
- Banner LED Indicator Lamp 30 V 50 mm Diameter
