Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP28,223.26

(exc. VAT)

PHP31,610.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,223.26

*price indicative

RS Stock No.:
822-744
Mfr. Part No.:
F081300/ GITMOR020020HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

20°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 x 34.5 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers precise measurement across various angles, ensuring reliability in mobile hydraulic applications, even in demanding conditions. Its robust design ensures TOP performance and high electromagnetic compatibility.

Measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis

Power supply options include +5Vdc and +10 to 36Vdc, catering to various applications

Output options consist of ratiometric voltage, current, and CANopen for diverse integration

High resolution of 12 bit for analog output and 0.01 degrees for CANopen output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy