Gefran F069901/ GIBAO060000HA10 0000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-333
- Mfr. Part No.:
- F069901/ GIBAO060000HA10 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,651.87
(exc. VAT)
PHP11,930.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,651.87 |
*price indicative
- RS Stock No.:
- 821-333
- Mfr. Part No.:
- F069901/ GIBAO060000HA10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 60° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 65.4 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 60° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Connector | ||
Supply Voltage 36V dc | ||
Dimensions 65.4 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level solution designed for measuring angular displacement with high precision in dynamic environments. It employs Advanced MEMS technology for reliable tilt measurement across various applications.
Measurement range includes ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, and ±85°
Offers voltage supply options of +5Vdc and +10 to +36Vdc tailored for specific output signals
Provides multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F088176/ GIBAO060000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F075475/ GIBAO030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F080804/ GIGMOS045000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F084606/ GIGMOS010000HA20 0000X00 2 Axis Inclination Sensor Analog
