Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-376
- Mfr. Part No.:
- F087215/ GITMOR030030HA30 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP28,223.26
(exc. VAT)
PHP31,610.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,223.26 |
*price indicative
- RS Stock No.:
- 821-376
- Mfr. Part No.:
- F087215/ GITMOR030030HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15% | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a precision sensing device designed for measuring angular positions across dual and single axes, ensuring accurate positioning in various applications.
Measurement range of ±10° to ±85°, Plus 360° for single Z Axis
Offers multiple output signals including ratiometric, voltage and current options
Robust design with high IP67 and IPX9K ratings for environmental protection
Operates in extreme temperatures from -40°C to +85°C
12-bit resolution for enhanced measurement accuracy
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F088176/ GIBAO060000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F075475/ GIBAO030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F084606/ GIGMOS010000HA20 0000X00 2 Axis Inclination Sensor Analog
- Gefran F065988/ GITMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F095893/ GIBAO030000LA10 0000X00 2 Axis Inclination Sensor Analog
