Gefran F084606/ GIGMOS010000HA20 0000X00 2 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP16,481.04

(exc. VAT)

PHP18,458.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,481.04

*price indicative

RS Stock No.:
820-924
Mfr. Part No.:
F084606/ GIGMOS010000HA20 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

10°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a high-performance dual-axis sensor designed for precise measurement in demanding environments. Its robust MEMS technology ensures accuracy across a wide range of applications, particularly in mobile hydraulic systems.

Measurement range includes ±10° to ±85° for dual Axis and ±180° for single Axis

Designed to operate in temperatures from -40° to +85°C, ensuring reliability in extreme conditions

Offers multiple output signals, including 0.5 to 4.5Vdc, 4 to 20mA and CANopen

Features an IP67/IPX9K rating for excellent protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy