Gefran F095893/ GIBAO030000LA10 0000X00 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
821-163
Mfr. Part No.:
F095893/ GIBAO030000LA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±30°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

5V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level device designed for measuring angles in single and dual-axis configurations, catering to diverse applications in mobile hydraulics with high precision and stability.

High measurement range options up to ±85° for versatile applications

Robust design with IP67 and IPX9K protection for superior durability

Supply voltage flexibility ranging from +5Vdc to +36Vdc to suit various systems

Output types include analogue and CANopen for compatibility with different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy