Gefran F091401/ GIGMOR020020HC10 0000X00 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-340
- Mfr. Part No.:
- F091401/ GIGMOR020020HC10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP23,945.74
(exc. VAT)
PHP26,819.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,945.74 |
*price indicative
- RS Stock No.:
- 822-340
- Mfr. Part No.:
- F091401/ GIGMOR020020HC10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±20° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | M12 | |
| Supply Voltage | 36V dc | |
| Dimensions | 84mm x 70mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±20° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type M12 | ||
Supply Voltage 36V dc | ||
Dimensions 84mm x 70mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a high-performance sensor designed for precise measurement of angular displacement across dual axes. Its rugged design ensures reliability in mobile hydraulic applications, making it Ideal for demanding environments.
Measurement range: ±10° to ±85° for dual Axis; 360° for single Axis
Operating temperature: -40°C to +85°C for enhanced durability
12-bit resolution for superior accuracy in readings
Multiple output signals available, including CANopen and 4-20mA
IP67/IPX9K protection ensures resistance to water and dust
Robust construction with high electromagnetic compatibility
Related links
- Gefran F093220/ GITMOS030000HA20 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F068394/ GITMOS010000HA30 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F077909/ GIBAO085000HA30 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F067716/ GIBAO085000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F073150/ GITMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
