Gefran F068394/ GITMOS010000HA30 0000X00 2 Axis Inclination Sensor, IP67

This image is representative of the product range

Subtotal (1 unit)*

PHP21,848.91

(exc. VAT)

PHP24,470.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,848.91

*price indicative

RS Stock No.:
821-283
Mfr. Part No.:
F068394/ GITMOS010000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±10°

Resolution

12 bit

Accuracy

±0.15%

Connection Type

M12

Supply Voltage

36V ac

Dimensions

66mm x 90mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer offers precise measurement capabilities for dual and single-axis applications, ensuring reliable performance across various industrial settings. Designed for robustness, it is Ideal for mobile hydraulics and other challenging environments.

Measurement range of ±10° to ±85° for single-axis, and 360° for dual-axis configurations

Supply voltage options of +5Vdc or +10 to 36Vdc for flexibility in diverse applications

Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy