Gefran F077909/ GIBAO085000HA30 0000X00 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-263
- Mfr. Part No.:
- F077909/ GIBAO085000HA30 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,155.11
(exc. VAT)
PHP12,493.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,155.11 |
*price indicative
- RS Stock No.:
- 822-263
- Mfr. Part No.:
- F077909/ GIBAO085000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±85° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 65.4mm x 44mm x 13.9mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±85° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 65.4mm x 44mm x 13.9mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is a high-performance measurement device designed for robust applications. It features single and dual-axis options, providing precise tilt measurements for various hydraulic and agricultural uses.
Wide measurement range of ±10° to ±85° for single-axis and 360° for dual-axis
Robust construction with IP67 and IPX9K protection levels for durability
Multiple output signals including 0.5 to 4.5Vdc and CANopen for flexibility
High accuracy with typical performance of less than ±0.5% FS, ensuring reliable data
Related links
- Gefran F093220/ GITMOS030000HA20 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F068394/ GITMOS010000HA30 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067716/ GIBAO085000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F073150/ GITMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
