Gefran F091288/ GIBFO010000HA30 0000X20 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-335
- Mfr. Part No.:
- F091288/ GIBFO010000HA30 0000X20
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 822-335
- Mfr. Part No.:
- F091288/ GIBFO010000HA30 0000X20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±10° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 56.4mm x 44mm x 13.9mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±10° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 56.4mm x 44mm x 13.9mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor is an entry-level device designed for accurate inclination measurements in dual or single-axis configurations. Utilising MEMS technology, it is engineered for various mobile hydraulic applications, ensuring performance and reliability.
Measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis configurations
Operates within a supply voltage of +10 to +36Vdc, ensuring compatibility with diverse systems
Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA, catering to multiple applications
Related links
- Gefran F074716/ GIBFO015000HA30 0000X20 2 Axis Inclination Sensor, IP67
- Gefran F074471/ GIBFO085000HC10 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F097004/ GIBFO015000HC11 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F069060/ GIGFOS030000HA30 0000X20 2 Axis Inclination Sensor, IP67
- Gefran F071875/ GITFVS360000HA30 0000X20 2 Axis Inclination Sensor, IP67
- Gefran F086713/ GIBFO015000HA31 0000X20 2 Axis Inclination Sensor Analog
- Gefran F071874/ GITFOS060000HA30 0000X20 2 Axis Inclination Sensor Analog
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
