Gefran F074716/ GIBFO015000HA30 0000X20 2 Axis Inclination Sensor, IP67

This image is representative of the product range

Subtotal (1 unit)*

PHP11,700.28

(exc. VAT)

PHP13,104.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,700.28

*price indicative

RS Stock No.:
822-239
Mfr. Part No.:
F074716/ GIBFO015000HA30 0000X20
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±15°

Resolution

12 bit

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

56.4mm x 44mm x 13.9mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran single/dual Axis entry level tilt sensor provides precise angular measurements for various applications, utilising Advanced MEMS technology to deliver reliable performance in challenging environments.

Measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis applications

Robust construction with PBT housing ensures high resistance to shock, vibration, and electromagnetic interference

Operating temperature range of -40 to +85 °C accommodates demanding conditions

Multiple output options include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy