Gefran F077915/ GIBAO015000LA10 0000X00 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
822-264
Mfr. Part No.:
F077915/ GIBAO015000LA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

15°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

5V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an Advanced measurement device designed for single and dual-axis applications. It offers precise angle measurements in various ranges, ensuring robust performance in demanding conditions.

Measurement range of ±10° to ±85° for single-Axis and 360° (±180°) for Z Axis

Supply voltage options of +5Vdc and +10 to +36Vdc facilitate versatile application

Multiple output signal options, including 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen

High accuracy up to ±0.5% FS verified at 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy