Gefran F070459/ GITFOS045000HA10 L000X05 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 822-126
- Mfr. Part No.:
- F070459/ GITFOS045000HA10 L000X05
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP21,052.12
(exc. VAT)
PHP23,578.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,052.12 |
*price indicative
- RS Stock No.:
- 822-126
- Mfr. Part No.:
- F070459/ GITFOS045000HA10 L000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±10° ±15° ±20° ±30° ±45° ±60° ±85° | |
| Resolution | 12 bit | |
| Accuracy | 0.0015 | |
| Connection Type | M12 | |
| Supply Voltage | 36V dc | |
| Dimensions | 66mm x 90mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±10° ±15° ±20° ±30° ±45° ±60° ±85° | ||
Resolution 12 bit | ||
Accuracy 0.0015 | ||
Connection Type M12 | ||
Supply Voltage 36V dc | ||
Dimensions 66mm x 90mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer designed to deliver precise measurements with dual-axis capabilities, making it Ideal for applications in mobile hydraulics and industrial equipment. Its robust construction ensures reliable performance in challenging environments.
Measurement ranges include ±10° to ±60° in dual-axis configurations and 360° for single-axis
Powered by a supply voltage of +10 to 36Vdc, ensuring versatility for various applications
Multiple output options, including 0.5 to 4.5Vdc and CANopen, cater to different system requirements
Related links
- Gefran F069338/ GITFOS045000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F073171/ GITFOR020020HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F069130/ GIBFO015000HA30 L000X05 2 Axis Inclination Sensor Analog
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F093220/ GITMOS030000HA20 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F074471/ GIBFO085000HC10 0000X20 2 Axis Inclination Sensor CANopen
