Gefran F068911/ GIBAO015000HA30 0000X00 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP11,155.11

(exc. VAT)

PHP12,493.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,155.11

*price indicative

RS Stock No.:
822-110
Mfr. Part No.:
F068911/ GIBAO015000HA30 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

15°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

36V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level solution designed for precise angular measurements in various applications. Its reliable MEMS technology ensures accurate data output across multiple measurement ranges, optimising performance in demanding environments.

Measurement range includes ±10° to ±85° for dual-axis and up to ±180° for single-axis

Supply voltage options from +5Vdc to +36Vdc accommodate different applications

Output varieties include 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen for versatile integration

IP67 protection level ensures durability against moisture and dust constraints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy