Gefran F067732/ GIGMOS010000LA10 0000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-875
- Mfr. Part No.:
- F067732/ GIGMOS010000LA10 0000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP13,293.87
(exc. VAT)
PHP14,889.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,293.87 |
*price indicative
- RS Stock No.:
- 821-875
- Mfr. Part No.:
- F067732/ GIGMOS010000LA10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 5V dc | |
| Dimensions | 84 x 85.6 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 5V dc | ||
Dimensions 84 x 85.6 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a high-performance sensor designed to provide accurate inclination measurements across multiple axes, suitable for demanding mobile hydraulic applications in rugged environments.
Measurement range of ±10° to ±60° for dual Axis and 360° for single Axis
Offers various output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA
Temperature operating range from -40°C to +85°C ensures reliability under extreme conditions
High IP67 and IPX9K protection ratings guarantee durability in harsh environments
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F075475/ GIBAO030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F088176/ GIBAO060000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F080804/ GIGMOS045000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F069901/ GIBAO060000HA10 0000X00 2 Axis Inclination Sensor Analog
