Gefran F086087/ GIBFV015000HA31 L000X01 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-364
- Mfr. Part No.:
- F086087/ GIBFV015000HA31 L000X01
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP12,958.38
(exc. VAT)
PHP14,513.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,958.38 |
*price indicative
- RS Stock No.:
- 821-364
- Mfr. Part No.:
- F086087/ GIBFV015000HA31 L000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 1 | |
| Measurement Range | ±15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 1 | ||
Measurement Range ±15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor offers precision measurement with a dual Axis entry-level design, enabling accurate tilt detection for various applications. Its Advanced MEMS technology ensures reliable performance in demanding environments.
Measurement range of ±15° for reliable tilt sensing
Outputs 0.5 to 4.5Vdc, ensuring compatibility with diverse systems
High accuracy of <lt/> ±0.5% FS, delivering dependable readings
Operating temperature range from -40°C to +85°C for extreme conditions
IP67 - IPX9K protection level for enhanced durability
Related links
- Gefran F096826/ GIBFV010000HA31 L000X01 1 Axis Inclination Sensor, IP67
- Gefran F094570/ GIBFV030000HA31 L000X01 1 Axis Inclination Sensor, IP67
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F082221/ GIBFV360000LA10 L000X20 1 Axis Inclination Sensor Analog
- Gefran F090418/ GIBFV030000HA31 0000X10 1 Axis Inclination Sensor Analog
- Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F084753/ GITFVS015000HA30 L000X50 1 Axis Inclination Sensor Analog
- Gefran F069535/ GIGFVS360000HA30 0000X50 1 Axis Inclination Sensor Analog
