Gefran F068811/ GIBAO085000HA20 0000X00 2 Axis Inclination Sensor, IP67, Analog

Subtotal (1 unit)*

PHP11,784.15

(exc. VAT)

PHP13,198.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,784.15

*price indicative

RS Stock No.:
821-299
Mfr. Part No.:
F068811/ GIBAO085000HA20 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

85°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

36V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is a high-performance solution designed for precise angle measurement in various applications, featuring dual-axis capabilities to ensure accurate positioning and stability.

Supports measurement ranges of ±10° to ±85° for dual-axis and ±180° for single-axis

Offers multiple output options, including 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

Constructed with a robust PBT housing, ensuring high IP protection levels

Operates effectively within a wide temperature range of -40° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy