Gefran F090790/ GIBFO085000HA31 0000X02 2 Axis Inclination Sensor, IP67

This image is representative of the product range

Subtotal (1 unit)*

PHP13,126.12

(exc. VAT)

PHP14,701.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,126.12

*price indicative

RS Stock No.:
821-115
Mfr. Part No.:
F090790/ GIBFO085000HA31 0000X02
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±85°

Resolution

12 bit

Accuracy

±0.5%

Connection Type

M12

Supply Voltage

36V dc

Dimensions

56.4mm x 44mm x 13.9mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran entry-level tilt sensor accurately measures tilts in both single and dual-axis configurations, employing Advanced MEMS technology to deliver reliable performance across various industrial applications.

Measurement range of ±10° to ±85° for dual-axis and 360° for single-axis configurations

Ratiometric 0.5 to 4.5Vdc output available with a +5Vdc supply voltage

Exceptional accuracy of <lt/> ±0.5% FS verified at 25 °C

Wide operating temperature range of -40 to +85 °C ensures versatility in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy