Gefran F070094/ GITMOS045000HA20 0000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-050
- Mfr. Part No.:
- F070094/ GITMOS045000HA20 0000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP22,310.21
(exc. VAT)
PHP24,987.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,310.21 |
*price indicative
- RS Stock No.:
- 821-050
- Mfr. Part No.:
- F070094/ GITMOS045000HA20 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 45° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 45° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precise dual-axis measurement capabilities, Ideal for applications requiring accurate angular position feedback across a range of conditions, ensuring reliable performance in demanding environments.
Measurement range of ±45° for dual-axis and ±180° for single-axis configurations
Wide supply voltage options from +10 to 36Vdc, ensuring versatility in installation
Robust construction with high IP67/IPX9K ratings for protection against dust and water
12-bit resolution for analog output, providing precise measurements
Compatible with multiple output signals, including 0.5 to 4.5Vdc and 4 to 20mA
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F088176/ GIBAO060000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F075475/ GIBAO030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F084606/ GIGMOS010000HA20 0000X00 2 Axis Inclination Sensor Analog
- Gefran F065988/ GITMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
