Gefran F094769/ GITMOS025000HA10 0000X00 2 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP20,716.63

(exc. VAT)

PHP23,202.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,716.63

*price indicative

RS Stock No.:
820-939
Mfr. Part No.:
F094769/ GITMOS025000HA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

25°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 x 34.5 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a precision measurement instrument designed to accurately sense angular displacement across a range of axes. Ideal for applications in mobile hydraulics, it guarantees reliable performance in demanding environments.

Measurement range of ±10° with high accuracy of <lt/> ±0.15% FS

Robust construction ensures high electromagnetic compatibility and shock resistance

Operating temperature range of -40°C to +85°C supports diverse conditions

Multiple output options include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy