Gefran F084436/ GIGMOS085000HA30 0000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-915
- Mfr. Part No.:
- F084436/ GIGMOS085000HA30 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 820-915
- Mfr. Part No.:
- F084436/ GIGMOS085000HA30 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 85° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 85° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer offers precise dual-axis measurement capabilities suitable for various applications. It designed to provide reliable angle detection across a wide measurement range, ensuring accuracy and performance in demanding environments.
Measurement range up to ±85° for dual Axis and 360° for single Axis applications
High supply voltage flexibility with options for +5Vdc and +10 to +36Vdc
Ratiometric and standard voltage output signals for versatile integration
Robust MEMS technology ensures high performance and durability under harsh conditions
Related links
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F075475/ GIBAO030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F081300/ GITMOR020020HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F088176/ GIBAO060000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F079362/ GIGMOR030030LA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F087215/ GITMOR030030HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F080804/ GIGMOS045000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F095893/ GIBAO030000LA10 0000X00 2 Axis Inclination Sensor Analog
