Gefran F083948/ GIBFO010000HA31 L000Y01 2 Axis Inclination Sensor, IP67

N

Subtotal (1 unit)*

PHP14,342.28

(exc. VAT)

PHP16,063.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,342.28

*price indicative

RS Stock No.:
820-906
Mfr. Part No.:
F083948/ GIBFO010000HA31 L000Y01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

±10°

Resolution

12 bit

Accuracy

±0.5%

Connection Type

M12

Supply Voltage

36V dc

Dimensions

56.4mm x 44mm x 13.9mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level device designed for measuring angular displacement with precision in various industrial applications, featuring both single and dual-axis configurations.

Measurement range of ±10° to ±360° for versatile applications

Provides multiple output signals including 0.5 to 4.5Vdc and CANopen

Operates efficiently at supply voltages between +5Vdc and +36Vdc

Encased in robust PBT housing to withstand harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy