Gefran F066421/ GITMOS005000HA10 0000X00 2 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP20,716.63

(exc. VAT)

PHP23,202.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,716.63

*price indicative

RS Stock No.:
820-849
Mfr. Part No.:
F066421/ GITMOS005000HA10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±50°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15%

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer measures an extensive range of angles, offering dual-axis capabilities tailored for precision tracking in demanding applications such as mobile hydraulics, ensuring high performance across various operational environments.

Offers a measurement range of ±10° to ±85° for comprehensive angle tracking

Supports a robust operating temperature range from -40°C to +85°C

Employs MEMS technology for accuracy levels below ±0.15% FS

Features IP67 and IPX9K ratings for superior water and dust resistance

Provides multiple output signals, including analogue options and CANopen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy