Gefran F073089/ GIBAO010000HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen

This image is representative of the product range

Subtotal (1 unit)*

PHP13,335.80

(exc. VAT)

PHP14,936.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,335.80

*price indicative

RS Stock No.:
820-712
Mfr. Part No.:
F073089/ GIBAO010000HC10 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

10°

Resolution

0.01°

Interface

CANopen

Accuracy

±0.5%

Connection Type

Connector

Supply Voltage

36V dc

Dimensions

65.4 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran precision tilt sensor provides accurate angular measurements for a range of applications. It designed for both single and dual-axis operation, ensuring reliable performance in various environments.

Measurement range of ±10° to ±360° for versatile application

Supply voltage options from +5Vdc to +36Vdc enhance compatibility

Outputs include ratiometric voltages, current loops, and CANopen

High precision with 12-bit resolution and ±0.5% accuracy

Robust construction with IP67/IPX9K protection for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy