Gefran F070905/ GIBAO085000HC10 0000A00 2 Axis Inclination Sensor, IP67
- RS Stock No.:
- 820-637
- Mfr. Part No.:
- F070905/ GIBAO085000HC10 0000A00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,797.11
(exc. VAT)
PHP15,452.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,797.11 |
*price indicative
- RS Stock No.:
- 820-637
- Mfr. Part No.:
- F070905/ GIBAO085000HC10 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | ±85° | |
| Resolution | 12 bit | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 65.4mm x 44mm x 13.9mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range ±85° | ||
Resolution 12 bit | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 65.4mm x 44mm x 13.9mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor offers high precision in measuring angles for applications in mobile hydraulics and machinery. Designed for ease of installation, it boosts performance in various industrial environments.
Supports measurement ranges of ±10° to ±85° for flexibility
Operates within -40°C to +85°C, ensuring reliability in extreme conditions
Utilises MEMS technology for a resolution of 0.01 degrees
Includes options for various output signals like 0.5 to 4.5Vdc and CANopen
Features high electromagnetic compatibility and protection level up to IP67
Related links
- Gefran F067716/ GIBAO085000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F096304/ GITMOS060000HA20 0000Y00 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F093220/ GITMOS030000HA20 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F074471/ GIBFO085000HC10 0000X20 2 Axis Inclination Sensor CANopen
- Gefran F077909/ GIBAO085000HA30 0000X00 2 Axis Inclination Sensor, IP67
- Gefran F068394/ GITMOS010000HA30 0000X00 2 Axis Inclination Sensor, IP67
