Gefran F075839/ GITMOS030000HC10 0000X00 2 Axis Inclination Sensor, IP67, CANopen
- RS Stock No.:
- 820-618
- Mfr. Part No.:
- F075839/ GITMOS030000HC10 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP23,861.86
(exc. VAT)
PHP26,725.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,861.86 |
*price indicative
- RS Stock No.:
- 820-618
- Mfr. Part No.:
- F075839/ GITMOS030000HC10 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±30° | |
| Resolution | 0.01° | |
| Interface | CANopen | |
| Accuracy | ±0.15% | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±30° | ||
Resolution 0.01° | ||
Interface CANopen | ||
Accuracy ±0.15% | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer measures angular displacement with precision in both single and dual-axis configurations, Ideal for applications requiring accurate tilt sensing across varied industries.
Measurement range includes ±10° to ±85° for angular displacement
Operating temperature range of -40 to +85°C ensures reliability in extreme conditions
Multiple output options including 0.5 to 4.5Vdc and CANopen for versatile integration
High accuracy of less than ±0.15% FS makes it suitable for precision applications
Related links
- Gefran F078614/ GIGMOS020000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067716/ GIBAO085000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F073150/ GITMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F068986/ GIGMOS030000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067426/ GIGMOR060060HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F067699/ GIGMOR030030HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F091705/ GIGMOS045000HC10 0000X00 2 Axis Inclination Sensor CANopen
- Gefran F071530/ GITMOS085000HC10 0000X00 2 Axis Inclination Sensor CANopen
