RS PRO Black Impact Protector 2 m x 97mm
- RS Stock No.:
- 830-156
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP24,405.42
(exc. VAT)
PHP27,334.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,405.42 |
*price indicative
- RS Stock No.:
- 830-156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 2m | |
| Colour | Black | |
| Height | 88mm | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 2m | ||
Colour Black | ||
Height 88mm | ||
Width 97mm | ||
- COO (Country of Origin):
- GB
The RS PRO Rubber D-Fender provides a robust and cost-effective solution for shielding structures and vehicles from impact damage. Its versatile design ensures dependable performance in both indoor and outdoor environments, making it essential for heavy-duty protection.
Consistent impact resistance
Simple bolt-on or bonded installation
Durable for most surfaces
Suitable for diverse safety applications
Related links
- RS PRO Black Impact Protector 1 m x 97mm
- RS PRO Black Impact Protector 2 m x 200mm
- RS PRO Black Impact Protector 2 m x 96mm
- RS PRO Black Impact Protector 2 m x 150mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 101mm
- RS PRO Black Impact Protector 1 m x 250mm
