RS PRO Black Impact Protector 2 m x 200mm
- RS Stock No.:
- 688-173
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP89,699.54
(exc. VAT)
PHP100,463.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,699.54 |
*price indicative
- RS Stock No.:
- 688-173
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | D Fender | |
| Material | Rubber | |
| Length | 2m | |
| Colour | Black | |
| Height | 200mm | |
| Width | 200mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape D Fender | ||
Material Rubber | ||
Length 2m | ||
Colour Black | ||
Height 200mm | ||
Width 200mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 2000mm D Fender, Black Natural Rubber
The RS PRO 2000mm D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from high-quality natural and styrene butadiene rubber, this D Fender offers excellent durability and resistance to environmental factors, ensuring long-lasting performance in harsh marine conditions.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Protection Shape: D Fender design offers superior impact absorption and surface protection.
Dimensions: Measures 78 mm in height and width, and 200 mm in length for versatile application.
Colour: Black finish for a professional appearance and easy integration into various settings.
Standards: Complies with REACH standards ensuring safety and environmental compliance.
Protection Shape: D Fender design offers superior impact absorption and surface protection.
Dimensions: Measures 78 mm in height and width, and 200 mm in length for versatile application.
Colour: Black finish for a professional appearance and easy integration into various settings.
Standards: Complies with REACH standards ensuring safety and environmental compliance.
Applications
Warehouses
Loading docks
Marine environments
Industrial facilities
Loading docks
Marine environments
Industrial facilities
Additional Information
Meets REACH standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 2 m x 200mm
- RS PRO Black Impact Protector 2 m x 97mm
- RS PRO Black Impact Protector 2 m x 96mm
- RS PRO Black Impact Protector 2 m x 150mm
- RS PRO Black Impact Protector 1 m x 200mm
- RS PRO Black Impact Protector 3 m x 92mm
- RS PRO Black Impact Protector 3 m x 100mm
- RS PRO Black Impact Protector 3 m x 101mm
