RS PRO Black Impact Protector 2 m x 150mm
- RS Stock No.:
- 688-170
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP54,957.15
(exc. VAT)
PHP61,552.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,957.15 |
*price indicative
- RS Stock No.:
- 688-170
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 2m | |
| Colour | Black | |
| Height | 150mm | |
| Width | 150mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 2m | ||
Colour Black | ||
Height 150mm | ||
Width 150mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender, Black, 2000 mm Length
RS PRO D Fender is designed to provide robust protection for marine vessels and docking structures. Made from high-quality natural rubber and styrene butadiene rubber, this fender offers excellent durability and resistance to wear and tear, ensuring long-lasting performance in harsh marine environments.
Features and Benefits
Material: Styrene Butadiene Rubber provides superior impact resistance and durability.
Protection Shape: Rectangular design optimizes surface coverage for enhanced protection.
Dimensions: 450 mm length, 270 mm width, and 66 mm height for versatile installation options.
Colour: Black finish for a professional appearance and easy visibility.
Standards: Complies with REACH standards for safety and environmental protection.
Protection Shape: Rectangular design optimizes surface coverage for enhanced protection.
Dimensions: 450 mm length, 270 mm width, and 66 mm height for versatile installation options.
Colour: Black finish for a professional appearance and easy visibility.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Warehouses
Distribution centres
Loading docks
Industrial facilities
Distribution centres
Loading docks
Industrial facilities
Additional Information
Complies with REACH standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 2 m x 200mm
- RS PRO Black Impact Protector 2 m x 97mm
- RS PRO Black Impact Protector 2 m x 96mm
- RS PRO Yellow, Black Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 3 m x 150mm
- RS PRO Yellow, Black Impact Protector 900 mm x 150mm
- RS PRO Black Impact Protector 3 m x 92mm
