RS PRO Black, Yellow Impact Protector 3 m x 150mm
- RS Stock No.:
- 688-166
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP32,867.02
(exc. VAT)
PHP36,811.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,867.02 |
*price indicative
- RS Stock No.:
- 688-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | D Fender | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 3m | |
| Colour | Black, Yellow | |
| Height | 50mm | |
| Width | 150mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape D Fender | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 3m | ||
Colour Black, Yellow | ||
Height 50mm | ||
Width 150mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO D Fender, 3000 mm Length, Black
RS PRO D Fender is designed to provide robust protection for marine vessels and docking facilities. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resistance to impact and abrasion, ensuring long-lasting performance in harsh marine environments.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber provide excellent durability and resistance to environmental factors.
Colour: Black finish ensures UV resistance and long-lasting appearance.
Dimensions: 2000 mm length, 200 mm height, and 200 mm width offer substantial coverage and protection.
Shape: D Fender design optimizes energy absorption and impact resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Colour: Black finish ensures UV resistance and long-lasting appearance.
Dimensions: 2000 mm length, 200 mm height, and 200 mm width offer substantial coverage and protection.
Shape: D Fender design optimizes energy absorption and impact resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Marine Vessel protection
Docking facilities
Harbour installations
Docking facilities
Harbour installations
Additional Information
Meets REACH standards ensuring compliance with health and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black, Yellow Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 400 mm x 40 mm 150mm
- RS PRO Yellow, Black Impact Protector 1 m x 150mm
- RS PRO Black, Yellow Impact Protector 1.14 m x 50mm
- RS PRO Black, Yellow Impact Protector 5 m x 30mm
- RS PRO Black, Yellow Impact Protector 1 m x 40mm
- RS PRO Black, Yellow Impact Protector 1 m x 300mm
- RS PRO Black, Yellow Impact Protector 5 m x 60mm
